NCP170BMX150TCG | |
---|---|
DigiKey Part Number | 488-NCP170BMX150TCGTR-ND - Tape & Reel (TR) 488-NCP170BMX150TCGCT-ND - Cut Tape (CT) 488-NCP170BMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BMX150TCG |
Description | IC REG LINEAR 1.5V 150MA 4XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BMX150TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.93600 | ¥73.40 |
100 | ¥2.18220 | ¥218.22 |
250 | ¥1.84624 | ¥461.56 |
500 | ¥1.76216 | ¥881.08 |
1,000 | ¥1.30068 | ¥1,300.68 |
2,500 | ¥1.21676 | ¥3,041.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.13284 | ¥5,664.20 |
10,000 | ¥1.07410 | ¥10,741.00 |
25,000 | ¥1.04892 | ¥26,223.00 |
50,000 | ¥1.03854 | ¥51,927.00 |