LDLN025PU33R

DigiKey Part Number
497-17003-2-ND - Tape & Reel (TR)
497-17003-1-ND - Cut Tape (CT)
497-17003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN025PU33R
Description
IC REG LINEAR 3.3V 250MA 4DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LDLN025PU33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
80dB ~ 60dB (100Hz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.72700¥37.27
25¥3.47760¥86.94
100¥2.78150¥278.15
250¥2.58280¥645.70
500¥2.18544¥1,092.72
1,000¥1.68876¥1,688.76
2,500¥1.53973¥3,849.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.22942¥6,147.10
Manufacturers Standard Package