LP590733QDQNRQ1 | |
---|---|
DigiKey Part Number | 296-LP590733QDQNRQ1TR-ND - Tape & Reel (TR) 296-LP590733QDQNRQ1CT-ND - Cut Tape (CT) 296-LP590733QDQNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP590733QDQNRQ1 |
Description | IC REG LINEAR 3.3V 250MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP590733QDQNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥4.24720 | ¥106.18 |
100 | ¥3.46510 | ¥346.51 |
250 | ¥3.21892 | ¥804.73 |
500 | ¥2.73944 | ¥1,369.72 |
1,000 | ¥2.19144 | ¥2,191.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91795 | ¥5,753.85 |
6,000 | ¥1.78567 | ¥10,714.02 |
15,000 | ¥1.71954 | ¥25,793.10 |
30,000 | ¥1.65341 | ¥49,602.30 |