TPS74901RGWR | |
---|---|
DigiKey Part Number | 296-22498-2-ND - Tape & Reel (TR) 296-22498-1-ND - Cut Tape (CT) 296-22498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74901RGWR |
Description | IC REG LINEAR POS ADJ 3A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74901RGWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 3A | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.16500 | ¥121.65 |
25 | ¥11.55160 | ¥288.79 |
100 | ¥9.48740 | ¥948.74 |
250 | ¥8.86880 | ¥2,217.20 |
500 | ¥7.83762 | ¥3,918.81 |
1,000 | ¥6.18761 | ¥6,187.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.81701 | ¥17,451.03 |
6,000 | ¥5.49937 | ¥32,996.22 |
9,000 | ¥5.33922 | ¥48,052.98 |
15,000 | ¥5.16078 | ¥77,411.70 |