RJE45-188-14A1 | |
---|---|
DigiKey Part Number | RJE45-188-14A1-ND |
Manufacturer | |
Manufacturer Product Number | RJE45-188-14A1 |
Description | CONN MOD JACK 8PC8PC SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (ARJ45, Ethernet, Split Pairs) Vertical Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE45-188-14A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | - | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.62800 | ¥496.28 |
25 | ¥46.88440 | ¥1,172.11 |
40 | ¥45.74100 | ¥1,829.64 |
80 | ¥43.45450 | ¥3,476.36 |
240 | ¥38.88025 | ¥9,331.26 |
480 | ¥36.59315 | ¥17,564.71 |
960 | ¥32.01901 | ¥30,738.25 |
2,400 | ¥30.41808 | ¥73,003.39 |