LT3030HFE#PBF

DigiKey Part Number
LT3030HFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3030HFE#PBF
Description
IC REG LINEAR POS ADJ 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3030HFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.48V @ 250mA, 0.48V @ 750mA
Current - Output
PSRR
60dB ~ 50dB (120Hz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.06000¥96.06
10¥86.76000¥867.60
74¥82.72459¥6,121.62
148¥71.82919¥10,630.72
296¥68.60088¥20,305.86
518¥62.54792¥32,399.82
1,036¥54.47713¥56,438.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.