TDA387400000AUMA1

DigiKey Part Number
448-TDA387400000AUMA1TR-ND - Tape & Reel (TR)
448-TDA387400000AUMA1CT-ND - Cut Tape (CT)
448-TDA387400000AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA387400000AUMA1
Description
IC REG BUCK ADJ 40A 36QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.25V 1 Output 40A 36-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TDA387400000AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.12V
Current - Output
Frequency - Switching
400kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-IQFN-36-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.15000¥58.15
10¥39.46900¥394.69
25¥34.63560¥865.89
100¥29.22670¥2,922.67
250¥26.60148¥6,650.37
500¥25.00164¥12,500.82
1,000¥23.67329¥23,673.29
2,500¥22.25763¥55,644.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥22.96885¥114,844.25
Manufacturers Standard Package