TPS548C26RXXR | |
---|---|
DigiKey Part Number | 296-TPS548C26RXXRTR-ND - Tape & Reel (TR) 296-TPS548C26RXXRCT-ND - Cut Tape (CT) 296-TPS548C26RXXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548C26RXXR |
Description | IC REG BUCK ADJ 35A 37WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 35A 37-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548C26RXXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 37-WQFN-FCRLF (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.87200 | ¥408.72 |
25 | ¥38.63440 | ¥965.86 |
100 | ¥33.48480 | ¥3,348.48 |
250 | ¥31.76760 | ¥7,941.90 |
500 | ¥28.50500 | ¥14,252.50 |
1,000 | ¥24.04036 | ¥24,040.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.83834 | ¥68,515.02 |