TPS546D24SRVFR | |
---|---|
DigiKey Part Number | 296-TPS546D24SRVFRTR-ND - Tape & Reel (TR) 296-TPS546D24SRVFRCT-ND - Cut Tape (CT) 296-TPS546D24SRVFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS546D24SRVFR |
Description | IC REG BUCK PRG 0.25V 40A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 40A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS546D24SRVFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.73000 | ¥91.73 |
10 | ¥82.88700 | ¥828.87 |
25 | ¥79.03080 | ¥1,975.77 |
100 | ¥68.62270 | ¥6,862.27 |
250 | ¥65.53860 | ¥16,384.65 |
500 | ¥59.75590 | ¥29,877.95 |
1,000 | ¥52.04547 | ¥52,045.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.54327 | ¥113,858.18 |