TPS544C26RXXR | |
---|---|
DigiKey Part Number | 296-TPS544C26RXXR-ND |
Manufacturer | |
Manufacturer Product Number | TPS544C26RXXR |
Description | IC REG BUCK PRG 0.25V 35A 37WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 35A 37-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.04V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 37-WQFN-FCRLF (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥52.00900 | ¥520.09 |
25 | ¥49.59040 | ¥1,239.76 |
100 | ¥43.05880 | ¥4,305.88 |
250 | ¥42.58852 | ¥10,647.13 |