TDA386400000AUMA1 | |
---|---|
DigiKey Part Number | 448-TDA386400000AUMA1TR-ND - Tape & Reel (TR) 448-TDA386400000AUMA1CT-ND - Cut Tape (CT) 448-TDA386400000AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA386400000AUMA1 |
Description | IC REG BUCK PROG 0.25V 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 40A 36-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA386400000AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.04V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-36-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.06400 | ¥400.64 |
25 | ¥37.87360 | ¥946.84 |
100 | ¥32.82360 | ¥3,282.36 |
250 | ¥31.14012 | ¥7,785.03 |
500 | ¥27.94206 | ¥13,971.03 |
1,000 | ¥23.56559 | ¥23,565.59 |
2,500 | ¥22.38732 | ¥55,968.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.54568 | ¥107,728.40 |