TDA387250000AUMA1 | |
---|---|
DigiKey Part Number | 448-TDA387250000AUMA1TR-ND - Tape & Reel (TR) 448-TDA387250000AUMA1CT-ND - Cut Tape (CT) 448-TDA387250000AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA387250000AUMA1 |
Description | IC REG BUCK ADJ 25A 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.25V 1 Output 25A 36-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA387250000AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.12V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-36-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥20.77087 | ¥103,854.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.01000 | ¥43.01 |
10 | ¥38.61900 | ¥386.19 |
25 | ¥36.51280 | ¥912.82 |
100 | ¥31.64350 | ¥3,164.35 |
250 | ¥30.02052 | ¥7,505.13 |
500 | ¥26.93728 | ¥13,468.64 |
1,000 | ¥22.71814 | ¥22,718.14 |
2,500 | ¥21.58222 | ¥53,955.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
10 | ¥36.41800 | ¥364.18 |
25 | ¥31.89160 | ¥797.29 |
100 | ¥26.82440 | ¥2,682.44 |
250 | ¥24.36476 | ¥6,091.19 |
500 | ¥22.86572 | ¥11,432.86 |
1,000 | ¥21.62111 | ¥21,621.11 |
2,500 | ¥20.29418 | ¥50,735.45 |