XDPE152C4D0000XUMA1 | |
---|---|
DigiKey Part Number | 448-XDPE152C4D0000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE152C4D0000XUMA1CT-ND - Cut Tape (CT) 448-XDPE152C4D0000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE152C4D0000XUMA1 |
Description | IFX PRIMARION CNTRLLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output PG-VQFN-48-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 0.25V ~ 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 3.04V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-63 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥49.02900 | ¥490.29 |
25 | ¥46.74680 | ¥1,168.67 |
100 | ¥40.58930 | ¥4,058.93 |
250 | ¥38.76472 | ¥9,691.18 |
500 | ¥35.34420 | ¥17,672.10 |
1,000 | ¥30.78365 | ¥30,783.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥29.64355 | ¥118,574.20 |