XDPE15284D0000XUMA1 | |
---|---|
DigiKey Part Number | 448-XDPE15284D0000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE15284D0000XUMA1CT-ND - Cut Tape (CT) 448-XDPE15284D0000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE15284D0000XUMA1 |
Description | IFX PRIMARION CNTRLLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output PG-VQFN-40-13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 3.04V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-40-13 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥47.99800 | ¥479.98 |
25 | ¥45.76360 | ¥1,144.09 |
100 | ¥39.73720 | ¥3,973.72 |
250 | ¥37.95112 | ¥9,487.78 |
500 | ¥34.60250 | ¥17,301.25 |
1,000 | ¥30.13766 | ¥30,137.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥29.02145 | ¥116,085.80 |