IR3889MTRPBFAUMA1 | |
---|---|
DigiKey Part Number | 448-IR3889MTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IR3889MTRPBFAUMA1CT-ND - Cut Tape (CT) 448-IR3889MTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3889MTRPBFAUMA1 |
Description | IC REG BUCK ADJ 30A IQFN-36 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 30A 36-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3889MTRPBFAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-36-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥24.44100 | ¥122,205.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.39200 | ¥453.92 |
25 | ¥42.91120 | ¥1,072.78 |
100 | ¥37.18880 | ¥3,718.88 |
250 | ¥35.28212 | ¥8,820.53 |
500 | ¥31.65848 | ¥15,829.24 |
1,000 | ¥26.69993 | ¥26,699.93 |
2,500 | ¥25.36495 | ¥63,412.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.00300 | ¥470.03 |
25 | ¥44.43400 | ¥1,110.85 |
100 | ¥38.50880 | ¥3,850.88 |
250 | ¥36.53448 | ¥9,133.62 |
500 | ¥32.78222 | ¥16,391.11 |
1,000 | ¥27.64766 | ¥27,647.66 |
2,500 | ¥26.26529 | ¥65,663.23 |