8A34001E-000AJG8 | |
---|---|
DigiKey Part Number | 800-8A34001E-000AJG8TR-ND - Tape & Reel (TR) 800-8A34001E-000AJG8CT-ND - Cut Tape (CT) 800-8A34001E-000AJG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8A34001E-000AJG8 |
Description | IC CLOCK SYNCHRONIZER 144CABGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 1GHz 8 144-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 8A34001E-000AJG8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | Clock | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 8 | |
Ratio - Input:Output | 8:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-TFBGA | |
Supplier Device Package | 144-CABGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.28000 | ¥547.28 |
10 | ¥514.08800 | ¥5,140.88 |
25 | ¥497.50640 | ¥12,437.66 |
100 | ¥461.02320 | ¥46,102.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥414.58887 | ¥621,883.30 |