TPS546B24SRVFR | |
---|---|
DigiKey Part Number | 296-TPS546B24SRVFRTR-ND - Tape & Reel (TR) 296-TPS546B24SRVFRCT-ND - Cut Tape (CT) 296-TPS546B24SRVFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS546B24SRVFR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 20A 40-PowerLFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.71000 | ¥65.71 |
10 | ¥59.38900 | ¥593.89 |
25 | ¥56.62480 | ¥1,415.62 |
100 | ¥49.16680 | ¥4,916.68 |
250 | ¥46.95732 | ¥11,739.33 |
500 | ¥42.81400 | ¥21,407.00 |
1,000 | ¥37.28957 | ¥37,289.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.90846 | ¥89,771.15 |