TDA387400000AUMA1 | |
---|---|
DigiKey Part Number | 448-TDA387400000AUMA1TR-ND - Tape & Reel (TR) 448-TDA387400000AUMA1CT-ND - Cut Tape (CT) 448-TDA387400000AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA387400000AUMA1 |
Description | IC REG BUCK ADJ 40A 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.25V 1 Output 40A 36-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA387400000AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.12V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-36-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.15000 | ¥58.15 |
10 | ¥39.46900 | ¥394.69 |
25 | ¥34.63560 | ¥865.89 |
100 | ¥29.22670 | ¥2,922.67 |
250 | ¥26.60148 | ¥6,650.37 |
500 | ¥25.00164 | ¥12,500.82 |
1,000 | ¥23.67329 | ¥23,673.29 |
2,500 | ¥22.25763 | ¥55,644.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥22.96885 | ¥114,844.25 |