ISL21090BFB850Z-TK

DigiKey Part Number
ISL21090BFB850Z-TKTR-ND - Tape & Reel (TR)
ISL21090BFB850Z-TKCT-ND - Cut Tape (CT)
ISL21090BFB850Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21090BFB850Z-TK
Description
IC VREF SERIES 0.025% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.025% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL21090BFB850Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
20 mA
Tolerance
±0.025%
Temperature Coefficient
7ppm/°C
Noise - 0.1Hz to 10Hz
4.2µVp-p
Noise - 10Hz to 10kHz
3.2µVrms
Voltage - Input
7V ~ 36V
Current - Supply
1.33mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.48000¥70.48
10¥63.69100¥636.91
25¥60.72600¥1,518.15
100¥52.72790¥5,272.79
250¥50.35816¥12,589.54
500¥45.91490¥22,957.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥39.99040¥39,990.40
2,000¥38.50924¥77,018.48
Manufacturers Standard Package