5650870-5 | |
---|---|
DigiKey Part Number | 5650870-5-ND |
Manufacturer | |
Manufacturer Product Number | 5650870-5 |
Description | CONN DIN RCPT 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650870-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
10 | ¥40.64500 | ¥406.45 |
25 | ¥39.57960 | ¥989.49 |
50 | ¥38.72920 | ¥1,936.46 |
100 | ¥36.38870 | ¥3,638.87 |
250 | ¥36.17568 | ¥9,043.92 |
500 | ¥33.83500 | ¥16,917.50 |
1,000 | ¥30.21748 | ¥30,217.48 |
2,500 | ¥28.08946 | ¥70,223.65 |