ISL21090BFB825Z-TK | |
---|---|
DigiKey Part Number | ISL21090BFB825Z-TKTR-ND - Tape & Reel (TR) ISL21090BFB825Z-TKCT-ND - Cut Tape (CT) ISL21090BFB825Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21090BFB825Z-TK |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.02% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL21090BFB825Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.9µVp-p | |
Noise - 10Hz to 10kHz | 1.6µVrms | |
Voltage - Input | 3.7V ~ 36V | |
Current - Supply | 1.28mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.50800 | ¥615.08 |
25 | ¥58.64440 | ¥1,466.11 |
100 | ¥50.92050 | ¥5,092.05 |
250 | ¥48.63192 | ¥12,157.98 |
500 | ¥44.34100 | ¥22,170.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.61958 | ¥38,619.58 |
2,000 | ¥37.18919 | ¥74,378.38 |