AD587KRZ | |
---|---|
DigiKey Part Number | AD587KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD587KRZ |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD587KRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13.5V ~ 36V | |
Current - Supply | 4mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.10000 | ¥98.10 |
10 | ¥90.14700 | ¥901.47 |
98 | ¥76.13622 | ¥7,461.35 |
294 | ¥72.39915 | ¥21,285.35 |
588 | ¥67.72823 | ¥39,824.20 |
1,078 | ¥62.12307 | ¥66,968.67 |