REF43GSZ | |
---|---|
DigiKey Part Number | REF43GSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF43GSZ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF43GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 4.5V ~ 40V | |
Current - Supply | 450µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.59000 | ¥115.59 |
10 | ¥106.26000 | ¥1,062.60 |
98 | ¥89.74490 | ¥8,795.00 |
294 | ¥85.34037 | ¥25,090.07 |
588 | ¥79.83449 | ¥46,942.68 |
1,078 | ¥73.22742 | ¥78,939.16 |