SN74HC42DR | |
---|---|
DigiKey Part Number | 296-8331-2-ND - Tape & Reel (TR) 296-8331-1-ND - Cut Tape (CT) 296-8331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC42DR |
Description | IC DECODER 1 X 4:10 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC42DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.75800 | ¥37.58 |
25 | ¥3.50920 | ¥87.73 |
100 | ¥2.80630 | ¥280.63 |
250 | ¥2.60612 | ¥651.53 |
500 | ¥2.20522 | ¥1,102.61 |
1,000 | ¥1.70398 | ¥1,703.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55365 | ¥3,884.12 |
5,000 | ¥1.45342 | ¥7,267.10 |
12,500 | ¥1.35318 | ¥16,914.75 |
25,000 | ¥1.28302 | ¥32,075.50 |
62,500 | ¥1.25295 | ¥78,309.38 |