BTH-060-01-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM13106TR-ND - Tape & Reel (TR) SAM13106CT-ND - Cut Tape (CT) SAM13106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.70000 | ¥80.70 |
10 | ¥72.60800 | ¥726.08 |
25 | ¥68.39440 | ¥1,709.86 |
50 | ¥66.64220 | ¥3,332.11 |
100 | ¥64.88870 | ¥6,488.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥57.87332 | ¥24,596.16 |
850 | ¥50.85839 | ¥43,229.63 |
1,275 | ¥48.05241 | ¥61,266.82 |