INA2126UA | |
---|---|
DigiKey Part Number | INA2126UA-ND |
Manufacturer | |
Manufacturer Product Number | INA2126UA |
Description | IC INST AMP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2126UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 175µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥41.69800 | ¥416.98 |
40 | ¥39.42150 | ¥1,576.86 |
120 | ¥34.16575 | ¥4,099.89 |
280 | ¥32.41346 | ¥9,075.77 |
520 | ¥29.08450 | ¥15,123.94 |
1,000 | ¥24.52909 | ¥24,529.09 |
2,520 | ¥23.30265 | ¥58,722.68 |