FIN3385MTDX | |
---|---|
DigiKey Part Number | FIN3385MTDXTR-ND - Tape & Reel (TR) FIN3385MTDXCT-ND - Cut Tape (CT) FIN3385MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN3385MTDX |
Description | IC SERIALIZER/DESERIAL 56-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.38Gbps Serializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN3385MTDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.38Gbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥44.48100 | ¥444.81 |
25 | ¥42.05080 | ¥1,051.27 |
100 | ¥34.57480 | ¥3,457.48 |
250 | ¥31.02388 | ¥7,755.97 |
500 | ¥29.90258 | ¥14,951.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.85650 | ¥24,856.50 |
2,000 | ¥23.92206 | ¥47,844.12 |