INA2128UA | |
---|---|
DigiKey Part Number | INA2128UA-ND |
Manufacturer | |
Manufacturer Product Number | INA2128UA |
Description | IC INST AMP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2128UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 200 kHz | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.76000 | ¥115.76 |
10 | ¥106.37400 | ¥1,063.74 |
40 | ¥101.96575 | ¥4,078.63 |
120 | ¥89.83917 | ¥10,780.70 |
280 | ¥85.43036 | ¥23,920.50 |
520 | ¥79.91865 | ¥41,557.70 |
1,000 | ¥73.30469 | ¥73,304.69 |