INA114BU | |
---|---|
DigiKey Part Number | INA114BU-ND |
Manufacturer | |
Manufacturer Product Number | INA114BU |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA114BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.26000 | ¥121.26 |
10 | ¥111.43200 | ¥1,114.32 |
40 | ¥106.81150 | ¥4,272.46 |
120 | ¥94.11033 | ¥11,293.24 |
280 | ¥89.49157 | ¥25,057.64 |
520 | ¥83.71790 | ¥43,533.31 |
1,000 | ¥76.78959 | ¥76,789.59 |