OPA227UA/2K5 | |
---|---|
DigiKey Part Number | 296-26248-2-ND - Tape & Reel (TR) 296-26248-1-ND - Cut Tape (CT) 296-26248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA227UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA227UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.3V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥26.73900 | ¥267.39 |
25 | ¥25.27960 | ¥631.99 |
100 | ¥21.90950 | ¥2,190.95 |
250 | ¥20.78560 | ¥5,196.40 |
500 | ¥18.65104 | ¥9,325.52 |
1,000 | ¥15.72974 | ¥15,729.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.94326 | ¥37,358.15 |
5,000 | ¥14.38148 | ¥71,907.40 |