OPA2191ID | |
---|---|
DigiKey Part Number | 296-45460-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2191ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2191ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.48800 | ¥334.88 |
75 | ¥31.66027 | ¥2,374.52 |
150 | ¥27.43933 | ¥4,115.90 |
300 | ¥26.03193 | ¥7,809.58 |
525 | ¥23.35838 | ¥12,263.15 |
1,050 | ¥19.69993 | ¥20,684.93 |
2,550 | ¥18.71491 | ¥47,723.02 |