INA118U | |
---|---|
DigiKey Part Number | INA118U-ND |
Manufacturer | |
Manufacturer Product Number | INA118U |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA118U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.30000 | ¥135.30 |
10 | ¥124.31300 | ¥1,243.13 |
75 | ¥119.16147 | ¥8,937.11 |
150 | ¥104.99080 | ¥15,748.62 |
300 | ¥99.83780 | ¥29,951.34 |
525 | ¥93.39661 | ¥49,033.22 |