AD620BRZ-R7 | |
---|---|
DigiKey Part Number | AD620BRZ-R7TR-ND - Tape & Reel (TR) AD620BRZ-R7CT-ND - Cut Tape (CT) AD620BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD620BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD620BRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.93000 | ¥153.93 |
10 | ¥141.47100 | ¥1,414.71 |
25 | ¥135.60640 | ¥3,390.16 |
100 | ¥119.47970 | ¥11,947.97 |
250 | ¥113.61580 | ¥28,403.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥106.28567 | ¥79,714.25 |