RB3500 | |
---|---|
DigiKey Part Number | 2330-RB3500-ND |
Manufacturer | |
Manufacturer Product Number | RB3500 |
Description | SOLID SHAFT ENCODER; SHAFT DIAME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 10000 | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,678.98000 | ¥2,678.98 |