RN-2424S | |
---|---|
DigiKey Part Number | 945-2713-5-ND |
Manufacturer | |
Manufacturer Product Number | RN-2424S |
Description | DC DC CONVERTER 24V 1.25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 52mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-2424S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 52mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
5 | ¥68.02600 | ¥340.13 |
10 | ¥67.50900 | ¥675.09 |
25 | ¥66.46640 | ¥1,661.66 |
50 | ¥64.39120 | ¥3,219.56 |
100 | ¥58.78220 | ¥5,878.22 |
250 | ¥57.12088 | ¥14,280.22 |
500 | ¥56.08232 | ¥28,041.16 |