MAX6100EUR+T

DigiKey Part Number
175-MAX6100EUR+TTR-ND - Tape & Reel (TR)
175-MAX6100EUR+TCT-ND - Cut Tape (CT)
175-MAX6100EUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6100EUR+T
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.4% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6100EUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
5 mA
Tolerance
±0.4%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
22µVp-p
Noise - 10Hz to 10kHz
25µVrms
Voltage - Input
2.5V ~ 12.6V
Current - Supply
125µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.86000¥13.86
10¥12.41200¥124.12
25¥11.77920¥294.48
100¥9.67690¥967.69
250¥9.04564¥2,261.41
500¥7.99386¥3,996.93
1,000¥6.31088¥6,310.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.89015¥14,725.38
5,000¥5.59564¥27,978.20
12,500¥5.38528¥67,316.00
Manufacturers Standard Package