XRCGB24M000F1SBAR0 | |
---|---|
DigiKey Part Number | 490-XRCGB24M000F1SBAR0TR-ND - Tape & Reel (TR) 490-XRCGB24M000F1SBAR0CT-ND - Cut Tape (CT) 490-XRCGB24M000F1SBAR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F1SBAR0 |
Description | 2.0X1.6MM 24.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F1SBAR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.22500 | ¥22.25 |
50 | ¥2.00480 | ¥100.24 |
100 | ¥1.78230 | ¥178.23 |
500 | ¥1.69336 | ¥846.68 |
1,000 | ¥1.42604 | ¥1,426.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33691 | ¥4,010.73 |
6,000 | ¥1.29235 | ¥7,754.10 |
15,000 | ¥1.24778 | ¥18,716.70 |