REF3318AIDBZT | |
---|---|
DigiKey Part Number | 296-22637-2-ND - Tape & Reel (TR) 296-22637-1-ND - Cut Tape (CT) 296-22637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3318AIDBZT |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3318AIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.89900 | ¥138.99 |
25 | ¥13.11240 | ¥327.81 |
100 | ¥11.17230 | ¥1,117.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.49052 | ¥2,622.63 |
500 | ¥9.23436 | ¥4,617.18 |