REF35205QDBVR

DigiKey Part Number
296-REF35205QDBVRTR-ND - Tape & Reel (TR)
296-REF35205QDBVRCT-ND - Cut Tape (CT)
296-REF35205QDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF35205QDBVR
Description
IC VREF SERIES 2.048V SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF35205QDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
12ppm/°C
Noise - 0.1Hz to 10Hz
3.8ppmp-p
Noise - 10Hz to 10kHz
0.7ppmrms
Voltage - Input
2.298V ~ 6V
Current - Supply
2.6µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.68000¥17.68
10¥15.88000¥158.80
25¥14.98240¥374.56
100¥12.76540¥1,276.54
250¥11.98636¥2,996.59
500¥10.48812¥5,244.06
1,000¥8.69011¥8,690.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.09081¥24,272.43
6,000¥7.79114¥46,746.84
Manufacturers Standard Package