RB521VM-30TE-17 | |
---|---|
DigiKey Part Number | 846-RB521VM-30TE-17TR-ND - Tape & Reel (TR) 846-RB521VM-30TE-17CT-ND - Cut Tape (CT) 846-RB521VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 200MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥0.98520 | ¥98.52 |
500 | ¥0.82164 | ¥410.82 |
1,000 | ¥0.57091 | ¥570.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34782 | ¥1,043.46 |
6,000 | ¥0.32263 | ¥1,935.78 |
9,000 | ¥0.27708 | ¥2,493.72 |