A6TR-4104

DigiKey Part Number
SW1134-ND
Manufacturer
Manufacturer Product Number
A6TR-4104
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6TR-4104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.197" (5.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.396" (10.06mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.52000¥20.52
10¥19.95000¥199.50
47¥18.14532¥852.83
141¥15.76454¥2,222.80
282¥14.28652¥4,028.80
517¥13.30132¥6,876.78
1,034¥12.31598¥12,734.72
2,538¥11.16647¥28,340.50
5,029¥10.34541¥52,027.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.