PMEG2005EJ,115 | |
---|---|
DigiKey Part Number | 1727-3854-2-ND - Tape & Reel (TR) 1727-3854-1-ND - Cut Tape (CT) 1727-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EJ,115 |
Description | DIODE SCHOTTKY 20V 500MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005EJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.23560 | ¥123.56 |
500 | ¥1.09502 | ¥547.51 |
1,000 | ¥0.85218 | ¥852.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55257 | ¥1,657.71 |
6,000 | ¥0.54349 | ¥3,260.94 |