TLV841SADL01YBHR | |
---|---|
DigiKey Part Number | 296-TLV841SADL01YBHRTR-ND - Tape & Reel (TR) 296-TLV841SADL01YBHRCT-ND - Cut Tape (CT) 296-TLV841SADL01YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV841SADL01YBHR |
Description | OVERVOLTAGE PROTECTION FOR 2-SER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV841SADL01YBHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.62200 | ¥66.22 |
25 | ¥6.28720 | ¥157.18 |
100 | ¥5.16600 | ¥516.60 |
250 | ¥4.82880 | ¥1,207.20 |
500 | ¥4.26724 | ¥2,133.62 |
1,000 | ¥3.36880 | ¥3,368.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.14423 | ¥9,432.69 |
6,000 | ¥2.98702 | ¥17,922.12 |
15,000 | ¥2.87473 | ¥43,120.95 |
30,000 | ¥2.78490 | ¥83,547.00 |