SV01-003

DigiKey Part Number
4719-SV01-003TR-ND - Tape & Reel (TR)
4719-SV01-003CT-ND - Cut Tape (CT)
4719-SV01-003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SV01-003
Description
SENSOR VIBRATION ANALOG 6LGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Vibration Sensor Analog Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Vibration
Sensing Range
50Hz ~ 4kHz
Sensitivity
-25dBV/g
Output Type
Analog
Power - Rated
1.52V ~ 1.89V / 50μA
Operating Temperature
-30°C ~ 70°C
Features
-
Package / Case
Module
Mounting Type
Surface Mount
Termination
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.32000¥37.32
10¥28.01000¥280.10
25¥24.89720¥622.43
50¥23.65440¥1,182.72
100¥23.03130¥2,303.13
500¥19.29672¥9,648.36
1,000¥18.05169¥18,051.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥15.40776¥61,631.04
Manufacturers Standard Package