MOV-14D911K | |
---|---|
DigiKey Part Number | MOV-14D911K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D911K |
Description | VARISTOR 910V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D911K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 4.5 kA | |
Energy | 175J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥3.82560 | ¥95.64 |
100 | ¥2.97590 | ¥297.59 |
250 | ¥2.55972 | ¥639.93 |
500 | ¥2.30424 | ¥1,152.12 |
1,000 | ¥2.09121 | ¥2,091.21 |
2,500 | ¥1.86323 | ¥4,658.07 |
5,000 | ¥1.72406 | ¥8,620.30 |