V575LA40AP | |
---|---|
DigiKey Part Number | F3027-ND |
Manufacturer | |
Manufacturer Product Number | V575LA40AP |
Description | VARISTOR 910V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 4.5 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.61520 | ¥190.38 |
100 | ¥6.25480 | ¥625.48 |
250 | ¥5.84648 | ¥1,461.62 |
500 | ¥5.16674 | ¥2,583.37 |
1,000 | ¥4.07898 | ¥4,078.98 |
2,500 | ¥3.80704 | ¥9,517.60 |
5,000 | ¥3.73533 | ¥18,676.65 |