MOV-14
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MOV-14D271K VARISTOR 270V 4.5KA DISC 14MM | VARISTOR 270V 4.5KA DISC 14MM | 20,735 | Bulk | - | |
MOV-14D241K VARISTOR 240V 4.5KA DISC 14MM | VARISTOR 240V 4.5KA DISC 14MM | 17,153 | Bulk | - | |
MOV-14D361K VARISTOR 360V 4.5KA DISC 14MM | VARISTOR 360V 4.5KA DISC 14MM | 15,817 | Bulk | - | |
MOV-14D221K VARISTOR 220V 4.5KA DISC 14MM | VARISTOR 220V 4.5KA DISC 14MM | 11,802 | Bulk | - | |
MOV-14D121K VARISTOR 120V 4.5KA DISC 14MM | VARISTOR 120V 4.5KA DISC 14MM | 16,390 | Bulk | - | |
MOV-14D101K VARISTOR 100V 4.5KA DISC 14MM | VARISTOR 100V 4.5KA DISC 14MM | 2,761 | Bulk | - | |
MOV-14D471KTR VARISTOR 470V 4.5KA DISC 14MM | VARISTOR 470V 4.5KA DISC 14MM | 12,176 | Tape & Reel (TR) Cut Tape (CT) | - | |
MOV-14D561K VARISTOR 560V 4.5KA DISC 14MM | VARISTOR 560V 4.5KA DISC 14MM | 25,064 | Bulk | - | |
MOV-14D201K VARISTOR 200V 4.5KA DISC 14MM | VARISTOR 200V 4.5KA DISC 14MM | 7,931 | Bulk | - | |
MOV-14D180K VARISTOR 18V 1KA DISC 14MM | VARISTOR 18V 1KA DISC 14MM | 4,370 | Bulk | - | |
MOV-14D331K VARISTOR 330V 4.5KA DISC 14MM | VARISTOR 330V 4.5KA DISC 14MM | 5,874 | Bulk | - | |
MOV-14D621K VARISTOR 620V 4.5KA DISC 14MM | VARISTOR 620V 4.5KA DISC 14MM | 18,259 | Bulk | - | |
MOV-14D820K VARISTOR 82V 4.5KA DISC 14MM | VARISTOR 82V 4.5KA DISC 14MM | 3,223 | Bulk | - | |
MOV-14D112K VARISTOR 1.1KV 4.5KA DISC 14MM | VARISTOR 1.1KV 4.5KA DISC 14MM | 11,151 | Bulk | - | |
MOV-14D511KTR VARISTOR 510V 4.5KA DISC 14MM | VARISTOR 510V 4.5KA DISC 14MM | 37,967 | Tape & Reel (TR) Cut Tape (CT) | - |