B72214S0551K331 | |
---|---|
DigiKey Part Number | 495-77388-2-ND - Tape & Reel (TR) 495-77388-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0551K331 |
Description | VARISTOR 910V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 4.5 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 215 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.55900 | ¥65.59 |
25 | ¥6.22920 | ¥155.73 |
100 | ¥5.11700 | ¥511.70 |
250 | ¥4.78288 | ¥1,195.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.76652 | ¥1,883.26 |
1,000 | ¥2.97348 | ¥2,973.48 |
2,500 | ¥2.77528 | ¥6,938.20 |
5,000 | ¥2.75327 | ¥13,766.35 |