V14P550PL1TX2855 | |
---|---|
DigiKey Part Number | 18-V14P550PL1TX2855TR-ND - Tape & Reel (TR) 18-V14P550PL1TX2855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14P550PL1TX2855 |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.13100 | ¥101.31 |
25 | ¥9.61160 | ¥240.29 |
100 | ¥7.89510 | ¥789.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.75835 | ¥2,303.34 |
800 | ¥5.08876 | ¥4,071.01 |
1,200 | ¥4.71533 | ¥5,658.40 |