HPI10S2400ED | |
---|---|
DigiKey Part Number | 3388-HPI10S2400ED-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | HPI10S2400ED |
Description | 10W AC-DC PWR SUPPLY ULTRA WIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 420mA 90 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 120 ~ 745 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.17" L x 1.39" W x 1.00" H (55.2mm x 35.2mm x 25.5mm) | |
Approval Agency | CB, CE, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±5% | |
Load Regulation | ±5% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.99000 | ¥160.99 |
5 | ¥152.53800 | ¥762.69 |
10 | ¥144.06600 | ¥1,440.66 |
30 | ¥137.70867 | ¥4,131.26 |
60 | ¥131.35133 | ¥7,881.08 |
120 | ¥127.11517 | ¥15,253.82 |
270 | ¥116.52207 | ¥31,460.96 |
510 | ¥114.40331 | ¥58,345.69 |